+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40027

Wire: loudspeaker cable; HELUSOUND®; 2x4mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40027
TME Symbol:
SOUND-40027

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x4mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
4mm2
Cable outside dimensions
4.3x8.2mm
CPR standard
no classification
Gross weight102.352 g
Certificates
EAN code4060892304866

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40027
252 in TME stock
Net price for quantities from 1 m - 4.13 USDGross price for quantities from 1 m - 4.13 USD
Net price for quantities from 10 m - 3.78 USDGross price for quantities from 10 m - 3.78 USD
Net price for quantities from 25 m - 3.35 USDGross price for quantities from 25 m - 3.35 USD
Net price for quantities from 50 m - 2.96 USDGross price for quantities from 50 m - 2.96 USD
Net price for quantities from 100 m - 2.59 USDGross price for quantities from 100 m - 2.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.