+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40180

Wire: loudspeaker cable; HELUSOUND®; 2x0.5mm2; stranded; Cu; 2x5mm

Manufacturer: HELU

Manufacturer part number:
40180
TME Symbol:
SOUND-40180

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2x5mm
CPR standard
no classification
Gross weight22.965 g
Certificates
EAN code4060892304873

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40180
208 in TME stock
Net price for quantities from 1 m - 1.01 USDGross price for quantities from 1 m - 1.01 USD
Net price for quantities from 10 m - 0.92 USDGross price for quantities from 10 m - 0.92 USD
Net price for quantities from 25 m - 0.82 USDGross price for quantities from 25 m - 0.82 USD
Net price for quantities from 50 m - 0.73 USDGross price for quantities from 50 m - 0.73 USD
Net price for quantities from 100 m - 0.65 USDGross price for quantities from 100 m - 0.65 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m