+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40188

Wire: loudspeaker cable; HELUSOUND®; 2x6mm2; stranded; Cu

Manufacturer: HELU

Manufacturer part number:
40188
TME Symbol:
SOUND-40188

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x6mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
6mm2
Cable outside dimensions
6.1x12.5mm
CPR standard
no classification
Gross weight186.572 g
Certificates
EAN code4060892304958

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40188
5 in TME stock
Net price for quantities from 1 m - 10.76 USDGross price for quantities from 1 m - 10.76 USD
Net price for quantities from 10 m - 9.78 USDGross price for quantities from 10 m - 9.78 USD
Net price for quantities from 25 m - 8.80 USDGross price for quantities from 25 m - 8.80 USD
Net price for quantities from 50 m - 7.82 USDGross price for quantities from 50 m - 7.82 USD
Net price for quantities from 100 m - 6.85 USDGross price for quantities from 100 m - 6.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 106 m