+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400112

Wire: loudspeaker cable; HELUSOUND® 500; 4x2.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
400112
TME Symbol:
SOUND500-400112

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 500
Cable structure
4x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PUR
Number of cores
4
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
8.8mm
Operating temperature
-25...80°C
Gross weight169.5 g
Certificates
EAN code4060892305115

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400112
0 in TME stock
Net price for quantities from 1 m - 7.90 USDGross price for quantities from 1 m - 7.90 USD
Net price for quantities from 10 m - 7.18 USDGross price for quantities from 10 m - 7.18 USD
Net price for quantities from 25 m - 6.46 USDGross price for quantities from 25 m - 6.46 USD
Net price for quantities from 50 m - 5.74 USDGross price for quantities from 50 m - 5.74 USD
Net price for quantities from 100 m - 5.02 USDGross price for quantities from 100 m - 5.02 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m