+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4993

Inductor: air coil; 0.47mH; 0.83Ω; Ø: 37mm; H: 12mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
4993
TME Symbol:
SP-0.47MH37-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.47mH
Resistance
0.83Ω
Diameter
37mm
Height
12mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight27.55 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4993
37 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 2 pcs - 4.54 USDGross price for quantities from 2 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.