+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5011

Inductor: air coil; 0.68mH; 0.45Ω; Ø: 48mm; H: 18mm; Øcore: 1mm


Manufacturer: VISATON

Manufacturer part number:
5011
TME Symbol:
SP-0.68MH48-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.68mH
Resistance
0.45Ω
Diameter
48mm
Height
18mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight115.1 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5011
10 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 2 pcs - 11.73 USDGross price for quantities from 2 pcs - 11.73 USD
Net price for quantities from 5 pcs - 10.47 USDGross price for quantities from 5 pcs - 10.47 USD
Net price for quantities from 10 pcs - 9.82 USDGross price for quantities from 10 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.