+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4987

Inductor: air coil; 0.82mH; 1.15Ω; Ø: 37mm; H: 12mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
4987
TME Symbol:
SP-0.82MH37-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.82mH
Resistance
1.15Ω
Diameter
37mm
Height
12mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight36.46 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4987
12 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 2 pcs - 5.25 USDGross price for quantities from 2 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.