+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-108K

Desoldering pump; PTFE; for solder; L: 335mm; ESD


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-108K
TME Symbol:
SP-108K

Specification

Manufacturer
SOLDER PEAK
Type of tool
desoldering pump
Tip material
PTFE
Applications of soldering equipment
for solder
Length
335mm
Diameter
25mm
Version
ESD
Soldering equipment features
  • high suction force
  • temperature resistant tip
Gross weight117.9 g
See other products in this category: Desoldering pumps SOLDER PEAK,
*
SP-108K
766 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs