+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.4A / 28V AC | |
DC contacts rating @R | 0.4A / 28V DC | |
Switching method | ON-(ON) | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
Operating Force | 2.45N | |
Button shape | round | |
Min. insulation resistance | 500MΩ | |
Terminal pitch | 2.54mm | |
Mounting | THT | |
Body dimensions | 9.8x5.8x13.1mm | |
Manufacturer series | SP | |
Operating temperature | -25...80°C |