+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-2-FB

Connector: loudspeaker; plug; female; PIN: 2; for cable; 30A; 133V

Manufacturer: AMPHENOL

Manufacturer part number:
SP-2-FB
TME Symbol:
SP-2-FB

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
2
Mechanical mounting
for cable
Current rating
30A
Rated voltage
133V
Enclosure material
zinc alloy
Electrical mounting
screw terminal
Manufacturer series
SP
IP rating
IP54
Body colour
black
Wire cross-section
1.5...4mm2
Cable external diameter
5...10mm
Gross weight62.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-2-FB
18 in TME stock
Net price for quantities from 1 pcs - 12.97 USDGross price for quantities from 1 pcs - 12.97 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 25 pcs - 9.43 USDGross price for quantities from 25 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)