+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of inductor | air coil | |
Inductance | 2.2mH | |
Resistance | 0.62Ω | |
Diameter | 71mm | |
Height | 29mm | |
Inductor application | audio equipment | |
Core diameter | 1.3mm |