+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-22SH

Switch: push-button; Pos: 2; DPDT; 0.4A/28VAC; 0.4A/28VDC; ON-(ON)


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
SP-22SH
TME Symbol:
SP-22SH

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
0.4A / 28V AC
DC contacts rating @R
0.4A / 28V DC
Switching method
ON-(ON)
Leads
angled, for PCB
Max. contact resistance:
50mΩ
Operating Force
2.45N
Button shape
round
Min. insulation resistance
500MΩ
Terminal pitch
2.54mm
Mounting
THT
Body dimensions
9x9x13.1mm
Manufacturer series
SP
Operating temperature
-25...80°C
Gross weight1.415 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
SP-22SH
483 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
Packaging method by the manufacturer:Cardboard = 100 pcs