+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5025

Inductor: air coil; 3.3mH; 1.1Ω; Ø: 71mm; H: 29mm; Øcore: 1mm


Manufacturer: VISATON

Manufacturer part number:
5025
TME Symbol:
SP-3.3MH71-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
3.3mH
Resistance
1.1Ω
Diameter
71mm
Height
29mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight300.7 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5025
4 in TME stock
Net price for quantities from 1 pcs - 29.35 USDGross price for quantities from 1 pcs - 29.35 USD
Net price for quantities from 2 pcs - 26.56 USDGross price for quantities from 2 pcs - 26.56 USD
Net price for quantities from 5 pcs - 23.64 USDGross price for quantities from 5 pcs - 23.64 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.