+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-90B

Station: soldering; Station power: 90W; 100÷500°C; ESD


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-90B
TME Symbol:
SP-90B

Specification

Manufacturer
SOLDER PEAK
Type of station
soldering
Station power
90W
Soldering iron temperature range
100...500°C
Temperature accuracy
±10°C
Kind of heating element
ceramic
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Soldering iron supply voltage
24V
Station functions
password lockout function, push-buttons for quick temperature change, stand-by, temperature calibration
Soldering iron length
175mm
Length of soldering station - soldering iron lead
1.15m
Dimensions
168x110x95mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Soldering equipment features
  • easy tip replacement
  • ergonomic grip
  • made in lead-free technology
  • memory for 3 temperature settings
  • microprocessor controlled
  • possibility to change time needed to start sleep mode
  • selection between °C and °F
  • suitable for lead and lead free technology
  • temperature data storage
Standard equipment
  • soldering iron stand
  • SP-90B-IRON soldering iron
  • tip cleaning sponge
  • tip SP-90B-04CL
Gross weight2.9667 kg
Guarantee (months)12
Certificates
See other products in this category: Soldering stations SOLDER PEAK,
*
SP-90B
100 in TME stock
Net price for quantities from 1 pcs - 175.00 USDGross price for quantities from 1 pcs - 175.00 USD
Net price for quantities from 3 pcs - 164.00 USDGross price for quantities from 3 pcs - 164.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs