+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-H090

Soldering iron; 90W; for soldering station; 80÷500°C; tip T300-B

Manufacturer: ATTEN

Manufacturer part number:
SP-H090
TME Symbol:
SP-H090

Specification

Manufacturer
ATTEN
Type of Soldering accessories
soldering iron
Power
90W
Applications of soldering equipment
for soldering station
Soldering iron temperature range
80...500°C
Related items
ST-9003D
Standard equipment
tip T300-B
Tip shape
conical
Tip dimensions
0.5mm
Gross weight109.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations - accessories ATTEN,
*
SP-H090
11 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 57.00 USD
Net price for quantities from 3 pcs - 51.31 USDGross price for quantities from 3 pcs - 51.31 USD
No. of pieces (Multiplicity: 1)