+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP1005-01WTG

Diode: TVS; ESD; 8.5V; 10A; bidirectional; ±5%; 0201; SPA® Diodes


Manufacturer: LITTELFUSE

Manufacturer part number:
SP1005-01WTG
TME Symbol:
SP1005-01WTG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Version
ESD
Max. off-state voltage
6V
Breakdown voltage
8.5V
Max. forward impulse current
10A
Semiconductor structure
bidirectional
Tolerance
±5%
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Technology
SPA® Diodes
Number of channels
1
Kind of package
reel, tape
Gross weight0.243 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
*
SP1005-01WTG
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.