+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP123WF1502T2E

Resistor: thick film; 15kΩ; high power; SMD; 2512; 3W; ±1%; 250V


Manufacturer: ROYALOHM

Manufacturer part number:
SP123WF1502T2E
TME Symbol:
SP123WF1502T2E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
15kΩ
Kind of resistor
high power
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
3W
Tolerance
±1%
Operating voltage
250V
Max. overload voltage
500V
Operating temperature
-55...155°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
SP123WF1502T2E
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.