+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP1310/P2I-9N

Connector: circular; plug; male; PIN: 2; IP68; SP13; 4÷6.5mm; 13A


Manufacturer: WEIPU

Manufacturer part number:
SP1310/P2I-9N
TME Symbol:
SP1310/P2I-9N

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
IP rating
IP68
Manufacturer series
SP13
Cable external diameter
4...6.5mm
Current rating
13A
Rated voltage
0.25kV
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
2mm2
Locking system
internal thread, threaded joint
Operating temperature
-40...85°C
Gross weight8.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP1310/P2I-9N
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.