+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP1710/P2B-9N-B

Connector: circular; plug; male; PIN: 2; IP68; SP17; 6÷10mm; 15A; 500V


Manufacturer: WEIPU

Manufacturer part number:
SP1710/P2B-9N-B
TME Symbol:
SP1710/P2B-9N-B

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
IP rating
IP68
Manufacturer series
SP17
Cable external diameter
6...10mm
Current rating
15A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
0.75mm2
Locking system
internal thread, threaded joint
Operating temperature
-40...85°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP1710/P2B-9N-B
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.