+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 2 | |
IP rating | IP68 | |
Manufacturer series | SP17 | |
Cable external diameter | 6...10mm | |
Current rating | 15A | |
Rated voltage | 0.5kV | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Wire cross-section | 0.75mm2 | |
Locking system | internal thread, threaded joint | |
Operating temperature | -40...85°C |