+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | DPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Manufacturer series | SP | |
Relay variant | monostable, power | |
Mounting | plug-in | |
Coil resistance | 480Ω | |
Operate time | 50ms | |
Body dimensions | 50x25.6x23mm | |
Coil power consumption | 300mW | |
Mechanical durability | 50000000 cycles | |
Contact resistance | 30Ω | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 | |
Terminal pitch | 10.16mm | |
Coil current | 25mA | |
Leads | connectors | |
Operating temperature | -50...60°C |