+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP26J

Relay: electromagnetic; Ucoil: 6VDC; DPDT; Icontacts max: 15A; SP


Manufacturer: PANASONIC

Manufacturer part number:
SP26J
TME Symbol:
SP2-DC6V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
SP
Relay variant
monostable, power
Mounting
plug-in
Coil resistance
120Ω
Operate time
50ms
Body dimensions
50x25.6x23mm
Coil power consumption
300mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
10.16mm
Coil current
50mA
Leads
connectors
Operating temperature
-50...60°C
Gross weight50.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
SP26J
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product for special order