+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP2-P-DC12V

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 15A


Manufacturer: PANASONIC

Manufacturer part number:
SP2-P-DC12V
TME Symbol:
SP2-P-DC12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
10A / 30V DC
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
industrial
Mounting
THT
Manufacturer series
SP
Body dimensions
50x25.6x20.5mm
Coil resistance
480Ω
Coil current
25mA
Contact material
AgCdO
Leads
for soldering
Number of pins
8
Operating temperature
-50...60°C
Dimensions
Output configuration
Gross weight50.17 g
Certificates
See other products in this category: Industrial Electromagnetic Relays PANASONIC
*
SP2-P-DC12V
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 20 pcs