+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP2-SF

Relay: electromagnetic; screw type; 50ms; 30Ω; Leads: connectors


Manufacturer: PANASONIC

Manufacturer part number:
SP2-SF
TME Symbol:
SP2-SF

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Mounting
screw type
Mechanical durability
50000000 cycles
Operate time
50ms
Contact resistance
30Ω
Electrical life
100000 cycles
Leads
connectors
Terminal pitch
10.16mm
Gross weight82 g
Certificates
See other products in this category: Industrial Electromagnetic Relays PANASONIC,
*
SP2-SF
0 in TME stock
Net price for quantities from 50 pcs - 17.05 USDGross price for quantities from 50 pcs - 17.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.