+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP202ECT-L

IC: interface; transceiver; RS232,V.28; 120kbps; SO16-W; 5VDC

Manufacturer: MAXLINEAR

Manufacturer part number:
SP202ECT-L
TME Symbol:
SP202ECT-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
120kbps
Mounting
SMD
Case
SO16-W
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
DC supply current
5mA
Interface
  • RS232
  • V.28
Supply voltage
  • 5V DC
Gross weight0.45 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP202ECT-L
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 47 pcs - 0.55 USDGross price for quantities from 47 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 47 pcs