+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 300kΩ | |
Kind of resistor | high power | |
Mounting | SMD | |
Case - inch | 4320 | |
Case - mm | 1150 | |
Power | 5W | |
Tolerance | ±1% | |
Operating voltage | 300V | |
Max. overload voltage | 600V | |
Operating temperature | -55...155°C |