+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP205WF3480T1E

Resistor: thick film; 348Ω; SMD; 4320; 5W; ±1%; SP; 300V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
SP205WF3480T1E
TME Symbol:
SP205WF3480T1E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
348Ω
Mounting
SMD
Case - inch
4320
Case - mm
1150
Power
5W
Tolerance
±1%
Manufacturer series
SP
Operating voltage
300V
Max. overload voltage
600V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
SP205WF3480T1E
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.