+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP2504NUTG

Diode: TVS array; 0.3kW; unidirectional,quadruple; ESD; uDFN10

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SP2504NUTG
TME Symbol:
SP2504NUTG-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS array
Peak pulse power dissipation
0.3kW
Semiconductor structure
quadruple, unidirectional
Version
ESD
Mounting
SMD
Case
uDFN10
Max. off-state voltage
2.5V
Leakage current
1µA
Number of channels
4
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Protection diodes - arrays LITTELFUSE,
*
SP2504NUTG
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.