+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 19 | |
IP rating | IP68 | |
Manufacturer series | SP25 | |
Connector variant | with protective cap | |
Current rating | 5A | |
Rated voltage | 0.4kV | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, rear side nut | |
Locking system | internal thread, threaded joint | |
Body material | plastic |