+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP2512/S4-3C

Connector: circular; socket; female; PIN: 4; IP68; SP25; 25A; 500V

NEW

Manufacturer: WEIPU

Manufacturer part number:
SP2512/S4-3C
TME Symbol:
SP2512/S4-3C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
IP rating
IP68
Manufacturer series
SP25
Connector variant
with protective cap
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
crimped
Mechanical mounting
for panel mounting, rear side nut
Locking system
internal thread, threaded joint
Body material
plastic
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP2512/S4-3C
0 in TME stock
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
Net price for quantities from 50 pcs - 3.98 USDGross price for quantities from 50 pcs - 3.98 USD
Net price for quantities from 200 pcs - 3.32 USDGross price for quantities from 200 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.