+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-25503-OM

Connector: Jack 2,5mm; plug; male; for overmolding,stereo; black

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-25503-OM
TME Symbol:
SP25503OM

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
6
Current rating
1A
Rated voltage
12V
Connector variant
  • for overmolding
  • stereo
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SP-25503-OM
0 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 5 pcs - 10.88 USDGross price for quantities from 5 pcs - 10.88 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 25 pcs - 9.72 USDGross price for quantities from 25 pcs - 9.72 USD
Net price for quantities from 100 pcs - 9.16 USDGross price for quantities from 100 pcs - 9.16 USD
Net price for quantities from 250 pcs - 8.59 USDGross price for quantities from 250 pcs - 8.59 USD
Net price for quantities from 1000 pcs - 8.01 USDGross price for quantities from 1000 pcs - 8.01 USD
Net price for quantities from 5000 pcs - 7.44 USDGross price for quantities from 5000 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.