+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP259

Logic analyser; USB; 25V; 100x83.12x24.3mm; Ch: 9; 250MHz


Manufacturer: IKALOGIC SAS

Manufacturer part number:
SP259
TME Symbol:
SP259

Specification

Manufacturer
IKALOGIC SAS
Type of test accessories
logic analyser
Interface
USB
Max. input voltage
25V
Dimensions
100x83.12x24.3mm
Number of channels
9
Trigger
I2C, serial protocol, SPI, UART
Band
250MHz
Input impedance
200kΩ/8pF
Standard equipment
  • test leads
  • USB cable
Producer guarantee (months)
  • 36
Measuring instrument features
  • serial protocols analyse
  • simultaneous capturing and generating signals function
Gross weight238.5 g
See other products in this category: Logic Analyzers and Testers IKALOGIC SAS,
*
SP259
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 533.02 USDGross price for quantities from 1 pcs - 533.02 USD