+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 698Ω | |
Mounting | SMD | |
Case - inch | 4527 | |
Case - mm | 1267 | |
Power | 6W | |
Tolerance | ±1% | |
Manufacturer series | SP | |
Operating voltage | 300V | |
Max. overload voltage | 600V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C |