+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS array | |
Max. forward impulse current | 3A | |
Version | ESD | |
Mounting | SMD | |
Case | uDFN14 | |
Max. off-state voltage | 6V | |
Leakage current | 0.1µA | |
Number of channels | 6 | |
Technology | SPA® Diodes | |
Kind of package | reel, tape |