+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP3222EEY-L/TR

IC: interface; transceiver; RS232; 235kbps; TSSOP20; 3÷5.5VDC


Manufacturer: MAXLINEAR

Manufacturer part number:
SP3222EEY-L/TR
TME Symbol:
SP3222EEY-L/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
RS232
Data transfer rate
235kbps
Mounting
SMD
Case
TSSOP20
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
DC supply current
300µA
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3222EEY-L/TR
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.