+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP3223EEA-L

IC: interface; transceiver; full duplex,RS232; 235kbps; SSOP20

Manufacturer: MAXLINEAR

Manufacturer part number:
SP3223EEA-L
TME Symbol:
SP3223EEA-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
235kbps
Mounting
SMD
Case
SSOP20
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
DC supply current
1mA
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.166 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3223EEA-L
105 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 66 pcs