+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP3232ECY-L

IC: interface; transceiver; full duplex,RS232; 235kbps; TSSOP16

Manufacturer: MAXLINEAR

Manufacturer part number:
SP3232ECY-L
TME Symbol:
SP3232ECY-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
235kbps
Mounting
SMD
Case
TSSOP16
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
DC supply current
1mA
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.06 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3232ECY-L
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs