+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP3243ECA-L

IC: interface; transceiver; full duplex,RS232; 120kbps; SSOP28

Manufacturer: MAXLINEAR

Manufacturer part number:
SP3243ECA-L
TME Symbol:
SP3243ECA-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
120kbps
Mounting
SMD
Case
SSOP28
Number of receivers
5
Number of transmitters
3
Operating temperature
0...70°C
DC supply current
1mA
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.238 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3243ECA-L
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 46 pcs - 0.66 USDGross price for quantities from 46 pcs - 0.66 USD
Net price for quantities from 92 pcs - 0.64 USDGross price for quantities from 92 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 46 pcs