+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP-3541

Connector: Jack 3,5mm; plug; male; audio video; stereo; straight

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-3541
TME Symbol:
SP3541

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Gross weight2 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3541
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 250 pcs - 2.01 USDGross price for quantities from 250 pcs - 2.01 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD