+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | 4PDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
Switched voltage | max. 30V DC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | SP4 | |
Body dimensions | 50x25.6x20.5mm | |
Coil resistance | 1.92kΩ | |
Contact material | AgSnO2 | |
Number of pins | 14 | |
Operating temperature | -50...60°C |