+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70002721

Wire: coiled; ÖLFLEX® SPIRAL 400 P; 5G2.5mm2; unshielded; PUR


Manufacturer: LAPP

Manufacturer part number:
70002721
TME Symbol:
SP400P-5G2.5/500

Specification

Manufacturer
LAPP
Type of wire
coiled
Manufacturer series
ÖLFLEX® SPIRAL 400 P
Cable structure
5G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
2.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
1.25m
Cable external diameter
10mm
Core marking
black, numbered + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Resistance to
benzene, benzol, most of chemical compounds, most of oils
Operating temperature
5...50°C
Cable features
  • high restoring force
  • straight ends 200/600mm
Gross weight725.9 g
Certificates
EAN code4044773298536

WATCH VIDEO

See other products in this category: Spiral Cables LAPP,
See other products from this series.:
*
70002721
0 in TME stock
Net price for quantities from 1 pcs - 78.65 USDGross price for quantities from 1 pcs - 78.65 USD
Net price for quantities from 3 pcs - 67.41 USDGross price for quantities from 3 pcs - 67.41 USD
Net price for quantities from 5 pcs - 59.92 USDGross price for quantities from 5 pcs - 59.92 USD
Net price for quantities from 10 pcs - 52.43 USDGross price for quantities from 10 pcs - 52.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.