+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP485CN-L

IC: interface; transceiver; half duplex,RS422,RS485; 5Mbps; SO8


Manufacturer: MAXLINEAR

Manufacturer part number:
SP485CN-L
TME Symbol:
SP485CN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
5Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
0...70°C
DC supply current
900µA
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 4.75...5.25V DC
Gross weight0.076 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP485CN-L
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 98 pcs - 0.37 USDGross price for quantities from 98 pcs - 0.37 USD
Net price for quantities from 196 pcs - 0.36 USDGross price for quantities from 196 pcs - 0.36 USD
Net price for quantities from 294 pcs - 0.35 USDGross price for quantities from 294 pcs - 0.35 USD
Net price for quantities from 588 pcs - 0.34 USDGross price for quantities from 588 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs