+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP720ABTG

Diode: TVS array; 2V; 1A; ESD; SO16; Ch: 14; SPA® Diodes


Manufacturer: LITTELFUSE

Manufacturer part number:
SP720ABTG
TME Symbol:
SP720ABTG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS array
Breakdown voltage
2V
Max. forward impulse current
1A
Version
ESD
Mounting
SMD
Case
SO16
Leakage current
5nA
Number of channels
14
Technology
SPA® Diodes
Gross weight1 g
Certificates
See other products in this category: Protection diodes - arrays LITTELFUSE,
*
SP720ABTG
0 in TME stock
Net price for quantities from 2500 pcs - 1.63 USDGross price for quantities from 2500 pcs - 1.63 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.