+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SP8K33FRATB

Transistor: N-MOSFET x2; unipolar; 60V; 5A; Idm: 20A; 2W; SOP8; ESD

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SP8K33FRATB
TME Symbol:
SP8K33FRATB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
5A
Pulsed drain current
20A
Power dissipation
2W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
56mΩ
Mounting
SMD
Gate charge
8nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SP8K33FRATB
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order