+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPA01W8-03

Converter: DC/DC; 1W; Uin: 9÷75VDC; Uout: 3.3VDC; Iout: 0÷300mA; SIP6

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
SPA01W8-03
TME Symbol:
SPA01W8-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
9...75V DC
Output voltage
3.3V DC
Output current
0...300mA
Case
SIP6
Mounting
THT
Manufacturer series
SPA01W8
Body dimensions
17.4x7.75x11.1mm
Efficiency
77%
Operating temperature
-40...95°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPA01W8-03
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 20 pcs - 6.54 USDGross price for quantities from 20 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.