+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 9...75V DC | |
Output voltage | 24V DC | |
Output current | 0...42mA | |
Case | SIP6 | |
Mounting | THT | |
Manufacturer series | SPA01W8 | |
Body dimensions | 17.4x7.75x11.1mm | |
Efficiency | 76% | |
Operating temperature | -40...95°C | |
Switching frequency | 330kHz | |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |