+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPA08N80C3

Transistor: N-MOSFET; unipolar; 800V; 8A; 40W; PG-TO220-3-FP


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
SPA08N80C3
TME Symbol:
SPA08N80C3

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
8A
Power dissipation
40W
Case
PG-TO220-3-FP
Gate-source voltage
±20V
On-state resistance
0.65Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.155 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
SPA08N80C3
10 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs