+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 18...36V DC | |
Output voltage | 12V DC | |
Output current | 0...167mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | SPAN02 | |
Body dimensions | 21.8x9.2x11.1mm | |
Efficiency | 82% | |
Operating temperature | -40...90°C | |
Switching frequency | 100kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |