+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPAN02C-05

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 0÷400mA; SIP8


Manufacturer: MEAN WELL

Manufacturer part number:
SPAN02C-05
TME Symbol:
SPAN02C-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0...400mA
Case
SIP8
Mounting
THT
Manufacturer series
SPAN02
Body dimensions
21.8x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPAN02C-05
0 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 5 pcs - 7.87 USDGross price for quantities from 5 pcs - 7.87 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 20 pcs - 5.94 USDGross price for quantities from 20 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs