+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPB 2000 BP2

Wedge belt; SPB; 2000mm; metric; BLUE POWER 2


Manufacturer: OPTIBELT

Manufacturer part number:
SPB 2000 BP2
TME Symbol:
SPB-2000-BP2

Specification

Manufacturer
OPTIBELT
Type of mounting element
wedge belt
Kind of profile
SPB
Nominal length
2000mm
Version
metric
Manufacturer series
BLUE POWER 2
Mechanical elements features
high efficiency
Gross weight370 g
Certificates
See other products in this category: Mechanical Power Transmission OPTIBELT,
See other products from this series.:
*
SPB 2000 BP2
0 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 3 pcs - 48.86 USDGross price for quantities from 3 pcs - 48.86 USD
Net price for quantities from 5 pcs - 45.61 USDGross price for quantities from 5 pcs - 45.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.